

CGA4J2X8R2A223K125AD | |
---|---|
DigiKey Part Number | 445-9943-2-ND - Tape & Reel (TR) 445-9943-1-ND - Cut Tape (CT) 445-9943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R2A223K125AD |
Description | CAP CER 0.022UF 100V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R2A223K125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.19100 | $1.91 |
100 | $0.12390 | $12.39 |
1,000 | $0.11815 | $118.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08415 | $168.30 |
4,000 | $0.07849 | $313.96 |
6,000 | $0.07566 | $453.96 |
10,000 | $0.06839 | $683.90 |
14,000 | $0.06711 | $939.54 |
20,000 | $0.06688 | $1,337.60 |
50,000 | $0.06516 | $3,258.00 |
100,000 | $0.06288 | $6,288.00 |