
| CGA5L2C0G1H104J160AE | |
|---|---|
| DigiKey Part Number | 445-CGA5L2C0G1H104J160AETR-ND - Tape & Reel (TR) 445-CGA5L2C0G1H104J160AECT-ND - Cut Tape (CT) 445-CGA5L2C0G1H104J160AEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CGA5L2C0G1H104J160AE | 
| Description | CAP CER 0.1UF 50V C0G 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CGA5L2C0G1H104J160AE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.78000 | $0.78 | 
| 10 | $0.49000 | $4.90 | 
| 50 | $0.37600 | $18.80 | 
| 100 | $0.34100 | $34.10 | 
| 500 | $0.28192 | $140.96 | 
| 1,000 | $0.26366 | $263.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.25361 | $507.22 | 
| 4,000 | $0.24100 | $964.00 | 
| 6,000 | $0.23468 | $1,408.08 | 
| 10,000 | $0.22364 | $2,236.40 | 
| 14,000 | $0.22302 | $3,122.28 | 
| 20,000 | $0.21964 | $4,392.80 | 
| 24,000 | $0.21778 | $5,226.72 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico