CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1210 (3225 Metric) 2.2

CGA6P2C0G1H104J250AA

DigiKey Part Number
445-5712-2-ND - Tape & Reel (TR)
445-5712-1-ND - Cut Tape (CT)
445-5712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P2C0G1H104J250AA
Description
CAP CER 0.1UF 50V C0G 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P2C0G1H104J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.80800$8.08
50$0.66560$33.28
100$0.61100$61.10
500$0.51878$259.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49735$497.35
2,000$0.47497$949.94
3,000$0.46276$1,388.28
5,000$0.45036$2,251.80
7,000$0.44301$3,101.07
10,000$0.43553$4,355.30
12,000$0.43198$5,183.76
Manufacturers Standard Package