Direct
Upgrade


CGA6P3X8R1C106K250AE | |
|---|---|
DigiKey Part Number  | 445-174813-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CGA6P3X8R1C106K250AE  | 
Description  | CAP CER 10UF 16V X8R 1210  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CGA6P3X8R1C106K250AE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Soft Termination, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.12136 | $1,121.36 | 



