Upgrade
Similar
Similar
Similar

| FA18X8R1H223KNU00 | |
|---|---|
| DigiKey Part Number | FA18X8R1H223KNU00-ND | 
| Manufacturer | |
| Manufacturer Product Number | FA18X8R1H223KNU00 | 
| Description | CAP CER 0.022UF 50V X8RADIAL | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FA18X8R1H223KNU00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | High Temperature | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.217" (5.50mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.098" (2.50mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $0.08820 | $44.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico