
FA28C0G1H471JNU06 | |
|---|---|
DigiKey Part Number | 445-174271-1-ND - Cut Tape (CT) 445-174271-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H471JNU06 |
Description | CAP CER 470PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H471JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16100 | $1.61 |
| 50 | $0.11660 | $5.83 |
| 100 | $0.10300 | $10.30 |
| 500 | $0.08018 | $40.09 |
| 1,000 | $0.07482 | $74.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06900 | $138.00 |
| 4,000 | $0.06386 | $255.44 |
| 6,000 | $0.06144 | $368.64 |
| 10,000 | $0.05885 | $588.50 |
| 14,000 | $0.05718 | $800.52 |
| 20,000 | $0.05567 | $1,113.40 |
| 24,000 | $0.05332 | $1,279.68 |
| 48,000 | $0.05254 | $2,521.92 |
| 50,000 | $0.05241 | $2,620.50 |

