
FA28NP01H332JNU06 | |
---|---|
DigiKey Part Number | 445-180777-1-ND - Cut Tape (CT) 445-180777-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H332JNU06 |
Description | CAP CER 3300PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H332JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.22700 | $2.27 |
100 | $0.14930 | $14.93 |
1,000 | $0.10899 | $108.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10320 | $206.40 |
4,000 | $0.09664 | $386.56 |
6,000 | $0.09335 | $560.10 |
10,000 | $0.08971 | $897.10 |
14,000 | $0.08758 | $1,226.12 |
20,000 | $0.08554 | $1,710.80 |
50,000 | $0.08113 | $4,056.50 |
100,000 | $0.07847 | $7,847.00 |