FA28NP01H681JNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.12480
Datasheet
FA28C0G1H152JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H681JNU00

DigiKey Part Number
FA28NP01H681JNU00-ND
Manufacturer
Manufacturer Product Number
FA28NP01H681JNU00
Description
CAP CER 680PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H681JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.09328$46.64
Manufacturers Standard Package