FA28X8R1H332KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.11916
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.14428
Datasheet
FA28C0G1H152JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R1H332KNU00

DigiKey Part Number
FA28X8R1H332KNU00-ND
Manufacturer
Manufacturer Product Number
FA28X8R1H332KNU00
Description
CAP CER 3300PF 50V X8RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R1H332KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.09328$46.64
Manufacturers Standard Package