
FG24C0G2W271JNT06 | |
|---|---|
DigiKey Part Number | 445-173354-1-ND - Cut Tape (CT) 445-173354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W271JNT06 |
Description | CAP CER 270PF 450V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W271JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.14220 | $7.11 |
| 100 | $0.12610 | $12.61 |
| 500 | $0.09924 | $49.62 |
| 1,000 | $0.09095 | $90.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08582 | $171.64 |
| 4,000 | $0.08009 | $320.36 |
| 6,000 | $0.07723 | $463.38 |
| 10,000 | $0.07405 | $740.50 |
| 14,000 | $0.07220 | $1,010.80 |
| 20,000 | $0.07041 | $1,408.20 |
| 24,000 | $0.06957 | $1,669.68 |
| 48,000 | $0.06672 | $3,202.56 |
| 50,000 | $0.06657 | $3,328.50 |

