
MMZ0402Y750CT000 | |
---|---|
DigiKey Part Number | 445-172705-2-ND - Tape & Reel (TR) 445-172705-1-ND - Cut Tape (CT) 445-172705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0402Y750CT000 |
Description | FERRITE BEAD 75 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 250mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18800 | $1.88 |
25 | $0.16320 | $4.08 |
50 | $0.14600 | $7.30 |
100 | $0.13020 | $13.02 |
250 | $0.11120 | $27.80 |
500 | $0.09804 | $49.02 |
1,000 | $0.08585 | $85.85 |
5,000 | $0.06562 | $328.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06563 | $1,312.60 |