


MMZ1005S800CTD25 | |
---|---|
DigiKey Part Number | 445-172795-2-ND - Tape & Reel (TR) 445-172795-1-ND - Cut Tape (CT) 445-172795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S800CTD25 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005S800CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06000 | $0.60 |
25 | $0.05200 | $1.30 |
50 | $0.04680 | $2.34 |
100 | $0.04190 | $4.19 |
250 | $0.03612 | $9.03 |
500 | $0.03214 | $16.07 |
1,000 | $0.02847 | $28.47 |
5,000 | $0.02094 | $104.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01807 | $180.70 |
20,000 | $0.01725 | $345.00 |