MPZ0402S330CT000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.17000
Datasheet
MMZ0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ0402S330CT000

DigiKey Part Number
445-175178-2-ND - Tape & Reel (TR)
445-175178-1-ND - Cut Tape (CT)
445-175178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ0402S330CT000
Description
FERRITE BEAD 33 OHM 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 550mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04375$875.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.13300$1.33
25$0.11520$2.88
50$0.10340$5.17
100$0.09240$9.24
250$0.07916$19.79
500$0.07004$35.02
1,000$0.06157$61.57
5,000$0.04413$220.65
Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.16200$1.62
25$0.12600$3.15
50$0.10460$5.23
100$0.09010$9.01
250$0.07208$18.02
500$0.06488$32.44
1,000$0.05408$54.08
5,000$0.05047$252.35
* All Digi-Reel orders will add a $7.00 reeling fee.