



NTCG164LH104HT1 | |
---|---|
DigiKey Part Number | 445-2557-2-ND - Tape & Reel (TR) 445-2557-1-ND - Cut Tape (CT) 445-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH104HT1 |
Description | THERM NTC 100KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | 3497K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
5 | $0.15200 | $0.76 |
10 | $0.14400 | $1.44 |
25 | $0.13280 | $3.32 |
50 | $0.12540 | $6.27 |
100 | $0.11880 | $11.88 |
500 | $0.10540 | $52.70 |
1,000 | $0.10043 | $100.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09174 | $366.96 |
8,000 | $0.08794 | $703.52 |
12,000 | $0.08586 | $1,030.32 |
20,000 | $0.08339 | $1,667.80 |
28,000 | $0.08185 | $2,291.80 |
40,000 | $0.08029 | $3,211.60 |
100,000 | $0.07658 | $7,658.00 |