
| 55LF0114-26-5 | |
|---|---|
| DigiKey Part Number | 55LF0114-26-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55LF0114-26-5 | 
| Description | HOOK-UP STRND 26AWG GREEN | 
| Manufacturer Standard Lead Time | 58 Weeks | 
| Customer Reference | |
| Detailed Description | 26 AWG Hook-Up Wire 19/38 Green 600V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/38 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
| Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
| Length | - | |
| Voltage | 600V | |
| Operating Temperature | -65°C ~ 200°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5,377.42000 | $5,377.42 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico