
1544378-1 | |
---|---|
DigiKey Part Number | 1544378-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544378-1 |
Description | SWITCH DIP SHUNT 1POS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Programmable 1 Position Surface Mount Breakable (Shunt) Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1544378-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | Programmable | |
Number of Positions | 1 | |
Actuator Type | Breakable (Shunt) | |
Actuator Level | Flush | |
Mounting Type | Surface Mount | |
Washable | Yes |
Quantity | Unit Price | Ext Price |
---|---|---|
66,675 | $0.17042 | $11,362.75 |