3-435640-8, 3-5435640-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5435640-8

DigiKey Part Number
450-1407-ND
Manufacturer
Manufacturer Product Number
3-5435640-8
Description
SWITCH ROCKER DIP SPST
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Rocker Actuator
Datasheet
 Datasheet
EDA/CAD Models
3-5435640-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
7
Actuator Type
Rocker
Actuator Level
Raised
Mounting Type
Through Hole
Washable
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.