
435166-4 | |
---|---|
DigiKey Part Number | 435166-4-ND |
Manufacturer | |
Manufacturer Product Number | 435166-4 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 6 | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | No | |
Base Product Number |