



EDS05SGNNTR04Q | |
---|---|
DigiKey Part Number | 450-2549-2-ND - Tape & Reel (TR) 450-2549-1-ND - Cut Tape (CT) 450-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS05SGNNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.496" (12.60mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
10 | $1.98000 | $19.80 |
25 | $1.83600 | $45.90 |
100 | $1.63550 | $163.55 |
250 | $1.51740 | $379.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.54259 | $1,388.33 |
1,800 | $1.47646 | $2,657.63 |
2,700 | $1.43898 | $3,885.25 |
4,500 | $1.39301 | $6,268.55 |
6,300 | $1.36347 | $8,589.86 |