1-102241-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-102241-5
Taking Commercial Drone Reliability to New Heights

1-102241-5

DigiKey Part Number
A111776-ND
Manufacturer
Manufacturer Product Number
1-102241-5
Description
CONN RCPT HSG 17POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
17 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-102241-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,509
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.88400$18.84
25$1.76560$44.14
50$1.68100$84.05
100$1.60070$160.07
250$1.50044$375.11
500$1.42880$714.40
1,000$1.36062$1,360.62
2,500$1.27549$3,188.72
Manufacturers Standard Package