
1-102387-2 | |
---|---|
DigiKey Part Number | 5831-1-102387-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-102387-2 |
Description | 64 MODIV HSG COMP DR .100 POL |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $6.34000 | $190.20 |
90 | $6.09000 | $548.10 |
150 | $5.98000 | $897.00 |
300 | $5.88000 | $1,764.00 |