1-103945-2 | |
---|---|
DigiKey Part Number | 1-103945-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-103945-2 |
Description | CONN PLUG 12P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-103945-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
288 | $1.87670 | $540.49 |