1-2029097-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.22353
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.38855
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $1.14000
Datasheet
1-2029097-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2029097-2

DigiKey Part Number
A108607-ND
Manufacturer
Manufacturer Product Number
1-2029097-2
Description
CONN RCPT HSG 12POS 4.20MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2029097-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes