
1-66099-4 | |
---|---|
DigiKey Part Number | 5831-1-66099-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-66099-4 |
Description | CONNECTOR ACCESSORY, 0.08IN MIN |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.08000 | $216.00 |
400 | $1.03000 | $412.00 |