cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241391-1

DigiKey Part Number
1241391-1-ND
Manufacturer
Manufacturer Product Number
1241391-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30/09/2036