
131228-1 | |
---|---|
DigiKey Part Number | 131228-1-ND |
Manufacturer | |
Manufacturer Product Number | 131228-1 |
Description | CONN BNC JACK STR |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | RG-400 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |