
1376109-2 | |
---|---|
DigiKey Part Number | 17-1376109-2TR-ND - Tape & Reel (TR) 17-1376109-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376109-2 |
Description | CONN TAB 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1376109-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.24300 | $2.43 |
25 | $0.22760 | $5.69 |
50 | $0.21660 | $10.83 |
100 | $0.20620 | $20.62 |
250 | $0.19320 | $48.30 |
500 | $0.18398 | $91.99 |
1,000 | $0.17518 | $175.18 |
2,500 | $0.16420 | $410.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
11,000 | $0.14790 | $1,626.90 |
22,000 | $0.14084 | $3,098.48 |
33,000 | $0.13687 | $4,516.71 |
55,000 | $0.13203 | $7,261.65 |
77,000 | $0.12894 | $9,928.38 |