
163085-2 | |
---|---|
DigiKey Part Number | A125024TR-ND - Tape & Reel (TR) A125024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163085-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163085-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.38900 | $13.89 |
25 | $1.30720 | $32.68 |
50 | $1.25280 | $62.64 |
100 | $1.19830 | $119.83 |
250 | $1.08940 | $272.35 |
500 | $0.98046 | $490.23 |
1,000 | $0.87152 | $871.52 |
2,500 | $0.78981 | $1,974.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.26500 | $18,975.00 |