171830-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.63000
Datasheet
171830-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171830-1
171830-1
171830-1

171830-1

DigiKey Part Number
171830-1-ND
Manufacturer
Manufacturer Product Number
171830-1
Description
CONN RCPT HSG 21POS W/FLANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
171830-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.70200$27.02
25$2.53240$63.31
50$2.41140$120.57
100$2.29630$229.63
300$2.12497$637.49
500$2.04974$1,024.87
1,000$1.95195$1,951.95
2,500$1.82985$4,574.62
Manufacturers Standard Package