1734006-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,787
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


WEC
In Stock: 61,017
Unit Price: $0.62000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734006-6

DigiKey Part Number
1734006-6-ND
Manufacturer
Manufacturer Product Number
1734006-6
Description
CONN RCPT HSG 6POS 2.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes