1776118-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1776118-3
1776118-3
1776118-3

1776118-3

DigiKey Part Number
A112759-ND
Manufacturer
Manufacturer Product Number
1776118-3
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776118-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.36400$13.64
25$1.18800$29.70
50$1.07480$53.74
200$0.89980$179.96
400$0.83538$334.15
600$0.80378$482.27
1,000$0.76960$769.60
5,000$0.69430$3,471.50
Manufacturers Standard Package