1827290-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827290-1

DigiKey Part Number
A107939TR-ND - Tape & Reel (TR)
A107939CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1827290-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1827290-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000$0.03081$1,109.16
Manufacturers Standard Package