
1827571-4 | |
---|---|
DigiKey Part Number | 17-1827571-4TR-ND - Tape & Reel (TR) 17-1827571-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827571-4 |
Description | DYNAMIC D1000 REC CONT L AU 0.2U |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1827571-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.23900 | $2.39 |
25 | $0.22440 | $5.61 |
50 | $0.21360 | $10.68 |
100 | $0.20340 | $20.34 |
250 | $0.19064 | $47.66 |
500 | $0.18152 | $90.76 |
1,000 | $0.17284 | $172.84 |
2,500 | $0.16201 | $405.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.15230 | $913.80 |
12,000 | $0.14503 | $1,740.36 |
18,000 | $0.14094 | $2,536.92 |
30,000 | $0.13596 | $4,078.80 |
42,000 | $0.13277 | $5,576.34 |
60,000 | $0.12947 | $7,768.20 |