2132415-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969730-9

DigiKey Part Number
1969730-9-ND
Manufacturer
Manufacturer Product Number
1969730-9
Description
CONN HEADER VERT 9POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1969730-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4.2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.36800$3.68
100$0.31290$31.29
500$0.27928$139.64
1,000$0.26593$265.93
5,000$0.23737$1,186.85
10,000$0.22605$2,260.50
Manufacturers Standard Package