1989879-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989879-1

DigiKey Part Number
A117928TR-ND - Tape & Reel (TR)
A117928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1989879-1
Description
CONN QC RCPT 17-22AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1989879-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.677" (17.20mm)
Termination
Crimp
Wire Gauge
17-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,765
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.13500$1.35
25$0.12480$3.12
50$0.11720$5.86
100$0.11020$11.02
250$0.10156$25.39
500$0.09550$47.75
1,000$0.08980$89.80
2,500$0.08279$206.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06261$1,252.20
40,000$0.05963$2,385.20
60,000$0.05794$3,476.40
100,000$0.05589$5,589.00
140,000$0.05458$7,641.20
Manufacturers Standard Package