2-1903414-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1903414-1

DigiKey Part Number
A125452-ND
Manufacturer
Manufacturer Product Number
2-1903414-1
Description
CONN PLUG HSG 3POS 9.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Blue 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1903414-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.354" (9.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.79500$7.95
25$0.74480$18.62
50$0.70940$35.47
100$0.67540$67.54
300$0.62497$187.49
500$0.60282$301.41
1,000$0.57404$574.04
2,500$0.53810$1,345.25
Manufacturers Standard Package