31808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31808-2

DigiKey Part Number
A135490TR-ND - Tape & Reel (TR)
A135490CT-ND - Cut Tape (CT)
A135490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-31808-2
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.562" (14.27mm)
Length - Overall
1.074" (27.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.55000$3.55
10$3.01400$30.14
25$2.82480$70.62
50$2.69000$134.50
100$2.56140$256.14
250$2.40100$600.25
500$2.30984$1,154.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.06847$2,068.47
2,000$1.96983$3,939.66
3,000$1.91433$5,742.99
5,000$1.88712$9,435.60
Manufacturers Standard Package