cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041273-1

DigiKey Part Number
2041273-1-ND
Manufacturer
Manufacturer Product Number
2041273-1
Description
CONN RCPT DVI-I DL 30POS PCB R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DVI-I, Dual Link Receptacle Connector 30 Position Panel Mount, Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DVI-I, Dual Link
Number of Contacts
30
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6,300$4.24793$26,761.96