




2227669-1 | |
---|---|
DigiKey Part Number | A144297-ND |
Manufacturer | |
Manufacturer Product Number | 2227669-1 |
Description | CONN ZQSFP+ RCPT CAGE 2X1 76P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227669-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | ZQSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.92000 | $41.92 |
18 | $34.18056 | $615.25 |
36 | $32.54972 | $1,171.79 |
54 | $31.63241 | $1,708.15 |
108 | $30.12407 | $3,253.40 |
252 | $28.37837 | $7,151.35 |