
292228-3 | |
---|---|
DigiKey Part Number | A101008TR-ND - Tape & Reel (TR) A101008CT-ND - Cut Tape (CT) A101008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292228-3 |
Description | CONN HEADER SMD R/A 3POS 1.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292228-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.96600 | $9.66 |
100 | $0.82070 | $82.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $0.71531 | $500.72 |
1,400 | $0.68117 | $953.64 |
2,100 | $0.66196 | $1,390.12 |
3,500 | $0.63854 | $2,234.89 |
4,900 | $0.62357 | $3,055.49 |
7,000 | $0.60808 | $4,256.56 |
17,500 | $0.57005 | $9,975.87 |