cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353110-6

DigiKey Part Number
17-353110-6-ND
Manufacturer
Manufacturer Product Number
353110-6
Description
.040 2 MLC 72P CAP ASSY
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 72 position
EDA/CAD Models
353110-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
-
Insulation Height
0.783" (19.89mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2033
All prices are in USD
Bulk
QuantityUnit PriceExt Price
180$4.33428$780.17