AMPMODU Mod II Breakaway Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-102972-0-17

DigiKey Part Number
A26519-17-ND
Manufacturer
Manufacturer Product Number
4-102972-0-17
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-102972-0-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: $1.32000
CONN HEADER VERT 40POS 2.54MM
In-Stock: 0
Unit Price: $2.19000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: $0.51000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $0.43000
CONN HEADER VERT 1POS
In-Stock: 25480
Unit Price: $0.19000