4-2337939-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2337939-8

DigiKey Part Number
17-4-2337939-8-ND
Manufacturer
Manufacturer Product Number
4-2337939-8
Description
CONN PCI EXP FMALE 164POS 0.039
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
4-2337939-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 71
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.23000$11.23
10$9.54500$95.45
40$8.65475$346.19
80$8.24163$659.33
120$8.00925$961.11
280$7.54475$2,112.53
520$7.22260$3,755.75
1,000$6.89731$6,897.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.