5-338315-2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


HARTING
In Stock: 7
Unit Price: $68.56000
Datasheet

Similar


WEC
In Stock: 111
Unit Price: $3.37000
Datasheet

Similar


WEC
In Stock: 302
Unit Price: $2.29000
Datasheet

Similar


WEC
In Stock: 5,115
Unit Price: $2.49000
Datasheet

Similar


WEC
In Stock: 140
Unit Price: $3.46000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 200
Unit Price: $10.57000

Similar


WEC
In Stock: 550
Unit Price: $3.10000
Datasheet

Similar


WEC
In Stock: 65
Unit Price: $3.86000
Datasheet
5-338315-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-338315-2

DigiKey Part Number
5831-5-338315-2-ND
Manufacturer
Manufacturer Product Number
5-338315-2
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.