5-87331-8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $17.32482
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $21.13161
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.69464
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.52883
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $17.49400
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.83929
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.19143
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $15.20000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.69321
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.85458
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $31.27000
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-87331-8

DigiKey Part Number
5-87331-8-ND
Manufacturer
Manufacturer Product Number
5-87331-8
Description
CONN RCPT 50P 0.1 GOLD EDGE MNT
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Board Edge, Straddle Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
-
Contact Length - Post
0.160" (4.06mm)
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable