
61118-5 | |
---|---|
DigiKey Part Number | A1434TR-ND - Tape & Reel (TR) A1434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61118-5 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61118-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.41100 | $14.11 |
25 | $1.32280 | $33.07 |
50 | $1.25940 | $62.97 |
100 | $1.19930 | $119.93 |
250 | $1.12412 | $281.03 |
500 | $1.07044 | $535.22 |
1,000 | $1.01934 | $1,019.34 |
2,500 | $1.00717 | $2,517.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.99284 | $4,964.20 |
10,000 | $0.94551 | $9,455.10 |