61314-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61314-6

DigiKey Part Number
A25559TR-ND - Tape & Reel (TR)
A25559CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61314-6
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61314-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.24300$12.43
25$1.16480$29.12
50$1.10920$55.46
100$1.05620$105.62
250$0.99000$247.50
500$0.94270$471.35
1,000$0.89771$897.71
2,500$0.87649$2,191.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.64410$4,508.70
Manufacturers Standard Package