640392-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640392-5

DigiKey Part Number
A111588TR-ND - Tape & Reel (TR)
A111588CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640392-5
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
640392-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.21222$8,488.80
Manufacturers Standard Package