
641294-2 | |
---|---|
DigiKey Part Number | A100809TR-ND - Tape & Reel (TR) A100809CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 641294-2 |
Description | CONN SOCKET 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 641294-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.23500 | $12.35 |
25 | $1.13880 | $28.47 |
50 | $1.07080 | $53.54 |
100 | $1.00690 | $100.69 |
250 | $0.92828 | $232.07 |
500 | $0.87296 | $436.48 |
1,000 | $0.82094 | $820.94 |
2,500 | $0.75694 | $1,892.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
32,500 | $0.62682 | $20,371.65 |