
66359-6 | |
---|---|
DigiKey Part Number | A1320TR-ND - Tape & Reel (TR) A1320CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-6 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.69200 | $6.92 |
25 | $0.64880 | $16.22 |
50 | $0.61760 | $30.88 |
100 | $0.58810 | $58.81 |
250 | $0.55124 | $137.81 |
500 | $0.52490 | $262.45 |
1,000 | $0.49983 | $499.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45326 | $1,813.04 |
8,000 | $0.43163 | $3,453.04 |
12,000 | $0.41947 | $5,033.64 |
20,000 | $0.40463 | $8,092.60 |